Part Details for HC44-5701SMLF by Gowanda Electronics Corporation
Overview of HC44-5701SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC44-5701SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-HC44-5701SMLFTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3334 | Buy Now |
DISTI #
HC44-5701SMLF
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: HC44-5701SMLF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.3610 / $18.0759 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $23.8300 | Buy Now |
Part Details for HC44-5701SMLF
HC44-5701SMLF CAD Models
HC44-5701SMLF Part Data Attributes
|
HC44-5701SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC44-5701SMLF
Gowanda Electronics Corporation
General Purpose Inductor, 5.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6666 | |
Construction | Toroidal | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 5.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 16.89 mm | |
Package Style | SMT | |
Package Width | 16.89 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.9 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |