Part Details for HC4486DB by Square D by Schneider Electric
Overview of HC4486DB by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4486DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C8387
|
Newark | Panelboard Enclosure/Box Type 1 86H 44W |Square D By Schneider Electric HC4486DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.8100 / $280.4300 | Buy Now |
DISTI #
75104847
|
RS | Box, I-Line Panelboard, HCR-U, 44in W x 86in H x 9.5in D, Type 1 | Square D HC4486DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$241.1700 / $280.4300 | RFQ |