Part Details for HC48-1-A+G by SL Power Electronics
Overview of HC48-1-A+G by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC4851N | Texas Instruments | 8-Channel Analog Multiplexer/Demultiplexer with Injection-Current Effect Control 16-PDIP -40 to 125 | |
SN74HC4851QPWRG4Q1 | Texas Instruments | Automotive Catalog 8-Channel Analog Multiplexer/Demultiplexer with Injection-Current Effect Control 16-TSSOP -40 to 125 | |
SN74HC4852DRG4 | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-SOIC -40 to 85 |
Price & Stock for HC48-1-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2742
|
Newark | Ac/Dc Power Supply Single-Out 48V 1A Case D |Sl Power HC48-1-A+G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2700 / $265.6500 | Buy Now |
DISTI #
2266-HC48-1-A+G-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
201 In Stock |
|
$155.2200 / $167.6400 | Buy Now |
DISTI #
271-3091-ND
|
DigiKey | AC/DC CONVERTER 48V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6750 | Buy Now |
DISTI #
70151815
|
RS | Power Supply, AC-DC,48V,1A,100-240V In, Open Frame, Panel Mnt, Linear,48W, HC Series | SL Power ( Ault / Condor ) HC48-1-A+G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$157.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
201 Partner Stock |
|
$167.0300 / $196.3400 | Buy Now |
DISTI #
24684351
|
Verical | AC/DC Power Supply Single-OUT 48V 1A 288W Case C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 201 |
|
$137.3100 / $148.3000 | Buy Now |
DISTI #
000000000001601051
|
Sager | Linear Power Supplies 48V 1A Min Qty: 1 | 0 |
|
$140.4300 / $156.0300 | Buy Now |
DISTI #
C1S717600002562
|
Chip1Stop | AC/DC Power Supply Single-OUT 48V 1A Case C RoHS: Compliant | 201 |
|
$143.0000 / $174.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
201 Partner Stock |
|
$167.0300 / $196.3400 | Buy Now |