HC49SS-FREQ6-BBF10010
Fox Electronics
Description: Parallel - Fundamental Quartz Crystal, 9MHz Min, 13MHz Max, RESISTANCE WELDED PACKAGE-2

Overview of HC49SS-FREQ6-BBF10010 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HC49SS-FREQ6-BBF10010 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC49SS-FREQ6-BBF10010 by Fox Electronics

HC49SS-FREQ6-BBF10010
Fox Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Package Description
RESISTANCE WELDED PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
13 MHz
Operating Frequency-Min
9 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Want to compare parts?
  1. HC49SS-FREQ6-BBF10010
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 9MHz Min, 13MHz Max, RESISTANCE WELDED PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC49SS-FREQ6-BBF10010 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC49SS-FREQ6-BBF10010 by Fox Electronics

Select Manufacturer
Which Manufacturer of HC49SS-FREQ6-BBF10010 would you like to use for your alert(s)?
  • Please alert me when HC49SS-FREQ6-BBF10010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC49SS-FREQ6-BBF10010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC49SS-FREQ6-BBF10010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC49SS-FREQ6-BBF10010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC49SS-FREQ6-BBF10010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC49SS-FREQ6-BBF10010 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: