Part Details for HC49SSD-30.000MHZ-BBF10010 by Fox Electronics
Overview of HC49SSD-30.000MHZ-BBF10010 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HC49SSD-30.000MHZ-BBF10010
HC49SSD-30.000MHZ-BBF10010 CAD Models
HC49SSD-30.000MHZ-BBF10010 Part Data Attributes
|
HC49SSD-30.000MHZ-BBF10010
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SSD-30.000MHZ-BBF10010
Fox Electronics
Parallel - Fundamental Quartz Crystal, 30MHz Nom, REISISTANCE WELDED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | REISISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.3XB4.83XH3.2 (mm)/L0.445XB0.19XH0.126 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |