Part Details for HC49US-FF3F18-8.000MHZ by ILSI America LLC
Overview of HC49US-FF3F18-8.000MHZ by ILSI America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC49US-FF3F18-8.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7247
|
Newark | Crystal, 8Mhz, 18Pf, Th, 11Mm X 4.7Mm Rohs Compliant: Yes |Ilsi America HC49US-FF3F18-8.000MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3210 / $0.5590 | Buy Now |
DISTI #
2780-HC49US-FF3F18-8.000MHZ-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1355 In Stock |
|
$0.1555 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1298 / $0.2255 | Buy Now |
DISTI #
3264337
|
element14 Asia-Pacific | CRYSTAL, 8MHZ, 18PF, TH, 11MM X 4.7MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1659 / $0.3361 | Buy Now |
DISTI #
3264337
|
Farnell | CRYSTAL, 8MHZ, 18PF, TH, 11MM X 4.7MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1648 / $0.3109 | Buy Now |
Part Details for HC49US-FF3F18-8.000MHZ
HC49US-FF3F18-8.000MHZ CAD Models
HC49US-FF3F18-8.000MHZ Part Data Attributes
|
HC49US-FF3F18-8.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
HC49US-FF3F18-8.000MHZ
ILSI America LLC
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL |