Part Details for HC49US-FF5F18-16.000MHZ by Abracon Corporation
Overview of HC49US-FF5F18-16.000MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC49US-FF5F18-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49US-FF5F18-16.000 MHZ
|
Avnet Americas | Quartz Crystal 16MHz 18pF 2-Pin HC49US - Bulk (Alt: HC49US-FF5F18-16.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1428 / $0.1925 | Buy Now |
DISTI #
815-USFF5F1816000MHZ
|
Mouser Electronics | Crystals RoHS: Compliant | 1307 |
|
$0.1660 / $0.3600 | Buy Now |
DISTI #
HC49US-FF5F18-16.000 MHZ
|
Avnet Americas | Quartz Crystal 16MHz 18pF 2-Pin HC49US - Bulk (Alt: HC49US-FF5F18-16.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1428 / $0.1925 | Buy Now |
DISTI #
HC49US-FF5F18-16.000 MHZ
|
Avnet Americas | Quartz Crystal 16MHz 18pF 2-Pin HC49US - Bulk (Alt: HC49US-FF5F18-16.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1428 / $0.1925 | Buy Now |
Part Details for HC49US-FF5F18-16.000MHZ
HC49US-FF5F18-16.000MHZ CAD Models
HC49US-FF5F18-16.000MHZ Part Data Attributes
|
HC49US-FF5F18-16.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49US-FF5F18-16.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, HC49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49US, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm x 4.7mm x 3.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |