Part Details for HC49US22.1184MABJ-UB by Citizen Finedevice Co Ltd
Overview of HC49US22.1184MABJ-UB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC49US22.1184MABJ-UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
1457095
|
element14 Asia-Pacific | CRYSTAL, 22.1184MHZ, HC49/US RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2693 / $0.5174 | Buy Now |
Part Details for HC49US22.1184MABJ-UB
HC49US22.1184MABJ-UB CAD Models
HC49US22.1184MABJ-UB Part Data Attributes
|
HC49US22.1184MABJ-UB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC49US22.1184MABJ-UB
Citizen Finedevice Co Ltd
CRYSTAL 22.1184 MHZ HC49/US
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC49US, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; AMMO PACK; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.5XB4.65XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for HC49US22.1184MABJ-UB
This table gives cross-reference parts and alternative options found for HC49US22.1184MABJ-UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49US22.1184MABJ-UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/352EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs GSX49-3H/352EF22.1184MHZ |
GSX49-3H/351EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs GSX49-3H/351EF22.1184MHZ |
ABSM2-22.1184MHZ-E4 | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC49US22.1184MABJ-UB vs ABSM2-22.1184MHZ-E4 |
HC49-3H/352EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs HC49-3H/352EF22.1184MHZ |
HC49-4H/353EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs HC49-4H/353EF22.1184MHZ |
ABSM2-22.1184MHZ-B4 | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC49US22.1184MABJ-UB vs ABSM2-22.1184MHZ-B4 |
HC49-4H/352EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs HC49-4H/352EF22.1184MHZ |
ABSM2-22.1184MHZ-D4 | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC49US22.1184MABJ-UB vs ABSM2-22.1184MHZ-D4 |
ABSM2-22.1184MHZ-B4-T | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HC49US22.1184MABJ-UB vs ABSM2-22.1184MHZ-B4-T |
GSX49-4H/351EF22.1184MHZ | Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom, | Golledge Electronics Ltd | HC49US22.1184MABJ-UB vs GSX49-4H/351EF22.1184MHZ |