Part Details for HC49US3-HF2F18-4.000 by ILSI America LLC
Overview of HC49US3-HF2F18-4.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HC49US3-HF2F18-4.000
HC49US3-HF2F18-4.000 CAD Models
HC49US3-HF2F18-4.000 Part Data Attributes:
|
HC49US3-HF2F18-4.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
HC49US3-HF2F18-4.000
ILSI America LLC
Parallel - Fundamental Quartz Crystal, 4MHz Nom, GREEN, METAL, HC49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | GREEN, METAL, HC49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |