Part Details for HC49USM-FB1F12-13.225625 by ILSI America LLC
Overview of HC49USM-FB1F12-13.225625 by ILSI America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-13.225625 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008BI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-11-28S-13.225625 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for HC49USM-FB1F12-13.225625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1280 |
|
$0.5000 / $1.2500 | Buy Now |