Part Details for HC49USM-FF3F18-7.3728MHZ by Abracon Corporation
Overview of HC49USM-FF3F18-7.3728MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for HC49USM-FF3F18-7.3728MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF3F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF3F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1020 / $0.1478 | Buy Now |
DISTI #
815-49USMFF3F1873728
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.1270 / $0.2800 | Order Now |
DISTI #
HC49USM-FF3F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF3F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1020 / $0.1478 | Buy Now |
DISTI #
HC49USM-FF3F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF3F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1020 / $0.1478 | Buy Now |
Part Details for HC49USM-FF3F18-7.3728MHZ
HC49USM-FF3F18-7.3728MHZ CAD Models
HC49USM-FF3F18-7.3728MHZ Part Data Attributes
|
HC49USM-FF3F18-7.3728MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF3F18-7.3728MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, HC49USM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49USM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm x 4.73mm x 4.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |