Part Details for HC49USM-FF5F18-14.7456MHZ by Abracon Corporation
Overview of HC49USM-FF5F18-14.7456MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for HC49USM-FF5F18-14.7456MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF5F18-14.7456 MHZ
|
Avnet Americas | Quartz Crystal 14.7456MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-14.7456 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
815-9USMFF5F18147456
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.1330 / $0.2900 | Order Now |
DISTI #
HC49USM-FF5F18-14.7456 MHZ
|
Avnet Americas | Quartz Crystal 14.7456MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-14.7456 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
HC49USM-FF5F18-14.7456 MHZ
|
Avnet Americas | Quartz Crystal 14.7456MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-14.7456 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
Part Details for HC49USM-FF5F18-14.7456MHZ
HC49USM-FF5F18-14.7456MHZ CAD Models
HC49USM-FF5F18-14.7456MHZ Part Data Attributes
|
HC49USM-FF5F18-14.7456MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF5F18-14.7456MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC49USM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49USM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.73mm x 4.5mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |