Part Details for HC49USM-FF5F18-20.000MHZ by Abracon Corporation
Overview of HC49USM-FF5F18-20.000MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for HC49USM-FF5F18-20.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF5F18-20.000 MHZ
|
Avnet Americas | Quartz Crystal 20MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-20.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
815-49USMFF5F1820000
|
Mouser Electronics | Crystals RoHS: Compliant | 923 |
|
$0.1330 / $0.2900 | Buy Now |
DISTI #
HC49USM-FF5F18-20.000 MHZ
|
Avnet Americas | Quartz Crystal 20MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-20.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
HC49USM-FF5F18-20.000 MHZ
|
Avnet Americas | Quartz Crystal 20MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-20.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
Part Details for HC49USM-FF5F18-20.000MHZ
HC49USM-FF5F18-20.000MHZ CAD Models
HC49USM-FF5F18-20.000MHZ Part Data Attributes
|
HC49USM-FF5F18-20.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF5F18-20.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49USM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49USM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT; MIL-STD-883; MIL-STD-202 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.73mm x 4.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |