-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, HC49USM, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF5F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
815-49USMFF5F1873728
|
Mouser Electronics | Crystals RoHS: Compliant | 659 |
|
$0.1330 / $0.2900 | Buy Now |
DISTI #
HC49USM-FF5F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
HC49USM-FF5F18-7.3728 MHZ
|
Avnet Americas | Quartz Crystal 7.3728MHz 18pF 2-Pin HC49US - Tape and Reel (Alt: HC49USM-FF5F18-7.3728 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC49USM-FF5F18-7.3728MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF5F18-7.3728MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, HC49USM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49USM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.73mm x 4.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |