Part Details for HC4D-H-AC240V by Panasonic Electronic Components
Overview of HC4D-H-AC240V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HC4D-H-AC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relays 220/240VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
350 In Stock |
|
$11.9700 / $15.2100 | Buy Now |
DISTI #
51544908
|
Verical | Relays 220/240VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Min Qty: 5 Package Multiple: 5 Date Code: 1842 | Americas - 350 |
|
$15.1847 / $19.6005 | Buy Now |
|
Master Electronics | Relays 220/240VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive RoHS: Compliant |
350 In Stock |
|
$11.9700 / $15.2100 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ |
Part Details for HC4D-H-AC240V
HC4D-H-AC240V CAD Models
HC4D-H-AC240V Part Data Attributes
|
HC4D-H-AC240V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HC4D-H-AC240V
Panasonic Electronic Components
Power/Signal Relay, 8PDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.8 mm | |
Body Height | 35.2 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(AC)-Max | 0.006 A | |
Coil Power | 1200 mW | |
Coil Resistance | 40000 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 8PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |