Part Details for HC4D-P-AC115V by Panasonic Electronic Components
Overview of HC4D-P-AC115V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC4D-P-AC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 115VAC 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive RoHS: Compliant |
24 In Stock |
|
$12.4100 / $56.9100 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 3A 4PDT-MBB (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive RoHS: Compliant |
24 In Stock |
|
$12.4100 / $56.9100 | Buy Now |