HC4E-L-AC24V
Panasonic Electronic Components
Description: Power/Signal Relay, 4PDT, Momentary, AC Output, Panel Mount, ROHS COMPLIANT

Overview of HC4E-L-AC24V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HC4E-L-AC24V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC4E-L-AC24V by Panasonic Electronic Components

HC4E-L-AC24V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Coil Voltage(AC)-Max
24 V
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
200000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. HC4E-L-AC24V
    Panasonic Electronic Components
    Power/Signal Relay, 4PDT, Momentary, AC Output, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for HC4E-L-AC24V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC4E-L-AC24V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC4E-L-AC24V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of HC4E-L-AC24V would you like to use for your alert(s)?
  • Please alert me when HC4E-L-AC24V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC4E-L-AC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC4E-L-AC24V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC4E-L-AC24V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC4E-L-AC24V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC4E-L-AC24V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: