HC50-1252SM
Gowanda Electronics Corporation
Description: General Purpose Inductor, 12.5uH, 20%, 1 Element, SMD, 7474,

Overview of HC50-1252SM by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)

Price & Stock for HC50-1252SM by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-HC50-1252SMTR-ND
DigiKey TOROIDAL INDUCTOR Min Qty: 200 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 200 $9.3334
$9.3334 Buy Now
DISTI # HC50-1252SM
Avnet Americas TOROIDAL INDUCTOR - Bulk (Alt: HC50-1252SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $18.0759
  • 50 $17.8051
  • 100 $8.7333
  • 150 $8.4625
  • 200 $8.3610
$8.3610 / $18.0759 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $23.8300
  • 10 $21.2000
  • 25 $20.5400
  • 50 $18.9800
  • 100 $9.9600
  • 250 $9.4000
  • 500 $5.5300
$5.5300 / $23.8300 Buy Now

CAD Models for HC50-1252SM by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC50-1252SM by Gowanda Electronics Corporation

HC50-1252SM
Gowanda Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
7474
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
7474
Construction
Toroidal
DC Resistance
0.0114 Ω
Inductance-Nom (L)
12.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-30 °C
Package Height
10.16 mm
Package Length
18.8 mm
Package Style
SMT
Package Width
18.8 mm
Packing Method
TR, 13 Inch
Rated Current-Max
9.25 A
Self Resonance Frequency
35 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. HC50-1252SM
    Gowanda Electronics Corporation
    General Purpose Inductor, 12.5uH, 20%, 1 Element, SMD, 7474,
    VS

Related Parts for HC50-1252SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC50-1252SM by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC50-1252SM by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of HC50-1252SM would you like to use for your alert(s)?
  • Please alert me when HC50-1252SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC50-1252SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC50-1252SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC50-1252SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC50-1252SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC50-1252SM by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: