Part Details for HC7-3R9-R by Coiltronics
Overview of HC7-3R9-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC7-3R9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7620
|
Newark | Inductor, Shielded, 3.9Uh, 20A, Smd, Inductance:3.9µh, Rms Current (Irms):10.4A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Hc7 Series, Dc Resistance Max:0.0079Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics HC7-3R9-R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6900 | Buy Now |
DISTI #
54K4558
|
Newark | Inductor, Shielded, 3.9Uh, 20A, Smd, Full Reel, Inductance:3.9µh, Rms Current (Irms):10.4A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Hc7 Series, Dc Resistance Max:0.0079Ohm, Product Length:13.8Mm Rohs Compliant: Yes |Eaton Coiltronics HC7-3R9-R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 / $3.8800 | Buy Now |
|
Quest Components | 9 |
|
$2.4750 / $4.9500 | Buy Now |