Part Details for HC8-1R2-R by Eaton Corporation
Overview of HC8-1R2-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8-1R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC8-1R2-R
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 16 A, Unshielded, 25.5 A, 10.9mm x 10.4mm x 4mm - Tape and Reel (Alt: HC8-1R2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1120 / $3.1098 | Buy Now |
DISTI #
704-HC8-1R2-R
|
Mouser Electronics | Power Inductors - SMD 1.2uH 25.5A 4.7mOhms RoHS: Compliant | 1240 |
|
$3.0800 / $4.9900 | Buy Now |
|
Future Electronics | HC8 Series 47.3 uH ±0.2 % Tolerance 76 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
DISTI #
HC8-1R2-R
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ± 20%, 16 A, Unshielded, 25.5 A, 10.9mm x 10.4mm x 4mm - Tape and Reel (Alt: HC8-1R2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1120 / $3.1098 | Buy Now |
DISTI #
HC8-1R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.1800 / $2.9000 | Buy Now |
DISTI #
HC8-1R2-R
|
Avnet Abacus | Power Inductor (SMD), 1.2 uH, � 20%, 16 A, Unshielded, 25.5 A, 10.9mm x 10.4mm x 4mm - Tape and Reel (Alt: HC8-1R2-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HC8-1R2-R
HC8-1R2-R CAD Models
HC8-1R2-R Part Data Attributes:
|
HC8-1R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HC8-1R2-R
Eaton Corporation
General Purpose Inductor, 1.32uH, 20%, 1 Element, Iron-Core, SMD, 4341, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4341 | |
Construction | Shielded | |
Core Material | IRON | |
DC Resistance | 0.0047 Ω | |
Inductance-Nom (L) | 1.32 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.9 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR | |
Rated Current-Max | 25.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |