Part Details for HC8-2R6-R by Eaton Bussmann
Overview of HC8-2R6-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8-2R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HC8-2R6-RTR-ND
|
DigiKey | FIXED IND 2.6UH 10.2A 11.4 MOHM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
754 Partner Stock |
|
$3.6700 / $5.2600 | Buy Now |
DISTI #
000000000001604602
|
Sager | Power Inductors - SMD 2.6uH 17.7A 11.4mOhms Min Qty: 800 | 0 |
|
$4.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
754 Partner Stock |
|
$3.6700 / $5.2600 | Buy Now |