Part Details for HC8-470-R by Eaton Bussmann
Overview of HC8-470-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6206
|
Newark | Ind Hgh Curr 47.28Uh 2.4A 2 Pad Smt/ T&r |Eaton Bussmann HC8-470-R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.8200 | Buy Now |
DISTI #
283-HC8-470-RTR-ND
|
DigiKey | FIXED IND 47UH 2.2A 237 MOHM SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9415 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
258 Partner Stock |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
000000000001604605
|
Sager | Power Inductors - SMD 47uH 4.2A 237mOhms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
258 Partner Stock |
|
$2.3100 / $3.3100 | Buy Now |