Part Details for HC8-5R6-R by Eaton Bussmann
Overview of HC8-5R6-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6207
|
Newark | Ind Hgh Curr 5.65Uh 6.90A 2 Pad Smt/ T&r |Eaton Bussmann HC8-5R6-R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.3800 | Buy Now |
DISTI #
283-HC8-5R6-RTR-ND
|
DigiKey | FIXED IND 5.6UH 7.3A 26.3MOHM SM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $7.4900 | Buy Now |
DISTI #
000000000001604607
|
Sager | Power Inductors - SMD 5.6uH 12.1A 26.3mOhms Min Qty: 800 | 0 |
|
$4.5700 | Buy Now |