There are no models available for this part yet.
Overview of HC8-8R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC8-8R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K6209
|
Newark | Ind Hgh Curr 8.27Uh 5.70A 2 Pad Smt/ T&r |Eaton Bussmann HC8-8R2-R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.8200 | Buy Now | |
DISTI #
283-HC8-8R2-RTR-ND
|
DigiKey | FIXED IND 8.2UH 5.5A 39.6MOHM SM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4122 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now | ||
Quest Components | 501 |
|
$3.0624 / $5.5680 | Buy Now | |||
DISTI #
000000000001604609
|
Sager | Power Inductors - SMD 8.2uH 10A 39.6mOhms Min Qty: 800 | 0 |
|
$2.9400 | Buy Now |