There are no models available for this part yet.
Overview of HC8-R15-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC8-R15-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-HC8-R15-RTR-ND
|
DigiKey | FIXED IND 150NH 39A 0.8 MOHM SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0625 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $11.0500 | Buy Now | ||
DISTI #
000000000001604610
|
Sager | Power Inductors - SMD 0.15uH 76A 0.8mOhms Min Qty: 800 | 0 |
|
$5.1600 | Buy Now |