There are no models available for this part yet.
Overview of HC8-R75-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HC8-R75-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HC8-R75-R
|
Avnet Americas | Power Inductor (SMD), 750 nH, ? 20%, 18.8 A, Unshielded, 32.7 A, 10.9mm x 10.4mm x 4mm - Tape and Reel (Alt: HC8-R75-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7136 / $4.4304 | Buy Now | |
DISTI #
704-HC8-R75-R
|
Mouser Electronics | Power Inductors - SMD 0.75uH 32.7A 3.4mOhms RoHS: Compliant | 635 |
|
$3.7500 / $6.6300 | Buy Now | |
Future Electronics | HC8 Series 0.75 uH ±20 % Tolerance 18.8 A Unshielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.9600 | Buy Now | ||
DISTI #
HC8-R75-R
|
TTI | Power Inductors - SMD 0.75uH 32.7A 3.4mOhms pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$3.3300 | Buy Now | |
DISTI #
HC8-R75-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.8100 / $4.1300 | Buy Now | |
DISTI #
HC8-R75-R
|
Avnet Abacus | Power Inductor (SMD), 750 nH, � 20%, 18.8 A, Unshielded, 32.7 A, 10.9mm x 10.4mm x 4mm - Tape and Reel (Alt: HC8-R75-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for HC8-R75-R by Eaton Corporation
Part Data Attributes for HC8-R75-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
4341
|
Construction
|
Shielded
|
Core Material
|
IRON
|
DC Resistance
|
0.0034 Ω
|
Inductance-Nom (L)
|
0.766 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4 mm
|
Package Length
|
10.9 mm
|
Package Style
|
SMT
|
Package Width
|
10.4 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
32.7 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|