There are no models available for this part yet.
Overview of HC8076A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC8076A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-HC8076A
|
Mouser Electronics | Mounting Hardware HOOK - C STYLE:SPRING STEEL RoHS: Compliant | 0 |
|
$0.1040 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.0868 | Buy Now | ||
Onlinecomponents.com | C-Shaped Round Wire Hooks - Wire Diameter - 1.9 mm (0.075 in) - Overall Length - 203.2 mm (8 in) - RoHS: Compliant | 0 |
|
$0.0831 / $0.1050 | Buy Now |