Part Details for HC8LP-2R6-R by Eaton Bussmann
Overview of HC8LP-2R6-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8LP-2R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6213
|
Newark | Ind Hgh Curr 2.67Uh 7.4A 2 Pad Smt/ T&r |Eaton Bussmann HC8LP-2R6-R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $4.4300 | Buy Now |
DISTI #
283-HC8LP-2R6-RTR-ND
|
DigiKey | FIXED IND 2.6UH 8.3A 17.1MOHM SM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $7.5700 | Buy Now |
DISTI #
000000000001604618
|
Sager | Power Inductors - SMD 2.6uH 13.1A 17.1mOhms Min Qty: 800 | 0 |
|
$4.6200 | Buy Now |