There are no models available for this part yet.
Overview of HC8LP-3R5-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC8LP-3R5-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K6215
|
Newark | Ind Hgh Curr 3.56Uh 6.4A 2 Pad Smt/ T&r |Eaton Bussmann HC8LP-3R5-R RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.3400 | Buy Now | |
DISTI #
283-HC8LP-3R5-RTR-ND
|
DigiKey | FIXED IND 3.5UH 6.9A 24.5MOHM SM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5625 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $7.4100 | Buy Now | ||
DISTI #
000000000001604620
|
Sager | Power Inductors - SMD 3.5uH 11.4A 24.5mOhms Min Qty: 800 | 0 |
|
$4.5200 | Buy Now |