Part Details for HC8LP-5R6-R by Eaton Bussmann
Overview of HC8LP-5R6-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC8LP-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HC8LP-5R6-RTR-ND
|
DigiKey | FIXED IND 5.6UH 5.5A 38.9MOHM SM Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3804 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $7.4100 | Buy Now |
DISTI #
000000000001604623
|
Sager | Power Inductors - SMD 5.6uH 9.0A 38.9mOhms | 0 |
|
Buy Now |