Datasheets
HC9P55564-5 by:

CVSD Codec, CVSD, 1-Func, PDSO16,

Part Details for HC9P55564-5 by Rochester Electronics LLC

Overview of HC9P55564-5 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
HC9P55564-9 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, PDSO16, SOP-16
HC9P55564-5 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, PDSO16,

Part Details for HC9P55564-5

HC9P55564-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HC9P55564-5 Part Data Attributes

HC9P55564-5 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HC9P55564-5 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, PDSO16,
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Companding Law CVSD
Filter YES
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Number of Functions 1
Number of Terminals 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CVSD CODEC
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HC9P55564-5

This table gives cross-reference parts and alternative options found for HC9P55564-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P55564-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HC9P-55564-5 CVSD, CVSD CODEC, PDSO16 Intersil Corporation HC9P55564-5 vs HC9P-55564-5
HC9P-55564-5 CVSD Codec, CVSD, 1-Func, CMOS, PDSO16, Harris Semiconductor HC9P55564-5 vs HC9P-55564-5
Part Number Description Manufacturer Compare
HC9P55564-9 CVSD Codec, CVSD, 1-Func, CMOS, PDSO16, Harris Semiconductor HC9P55564-5 vs HC9P55564-9
HC9P-55564-5 CVSD, CVSD CODEC, PDSO16 Intersil Corporation HC9P55564-5 vs HC9P-55564-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC9P55564-5 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC9P55564-5 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HC9P55564-5 would you like to use for your alert(s)?
  • Please alert me when HC9P55564-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC9P55564-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC9P55564-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC9P55564-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC9P55564-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC9P55564-5 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: