HCB1050-151H
Delta Electronics Inc
Description: General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 4028, CHIP, 4028, ROHS COMPLIANT

Overview of HCB1050-151H by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4151HMS#PBF Analog Devices Hi V I2C C & V Mon
LTC4151HDD#TRPBF Analog Devices Hi V I2C C & V Mon
LTC4151HMS#TRPBF Analog Devices Hi V I2C C & V Mon

Price & Stock for HCB1050-151H by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HCB1050-151H-ND
DigiKey FIXED IND 150NH 31A 0.55MOHM SMD Min Qty: 950 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 950 $0.9848
$0.9848 Buy Now

CAD Models for HCB1050-151H by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCB1050-151H by Delta Electronics Inc

HCB1050-151H
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
CHIP, 4028, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4028
DC Resistance
0.00055 Ω
Inductance-Nom (L)
0.15 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
31 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 7.3% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. HCB1050-151H
    Delta Electronics Inc
    General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 4028, CHIP, 4028, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCB1050-151H by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCB1050-151H by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of HCB1050-151H would you like to use for your alert(s)?
  • Please alert me when HCB1050-151H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCB1050-151H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCB1050-151H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCB1050-151H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCB1050-151H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCB1050-151H by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: