Part Details for HCB1608KF-601T10 by Tai-Tech Advanced Electronics Co Ltd
Results Overview of HCB1608KF-601T10 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCB1608KF-601T10 Information
HCB1608KF-601T10 by Tai-Tech Advanced Electronics Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for HCB1608KF-601T10
HCB1608KF-601T10 CAD Models
HCB1608KF-601T10 Part Data Attributes
|
HCB1608KF-601T10
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCB1608KF-601T10
Tai-Tech Advanced Electronics Co Ltd
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 1 A | |
Width | 0.8 mm |
Alternate Parts for HCB1608KF-601T10
This table gives cross-reference parts and alternative options found for HCB1608KF-601T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCB1608KF-601T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABPY00160808601Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | HCB1608KF-601T10 vs ABPY00160808601Y00 |
SHH-1T1608-221JB | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | HCB1608KF-601T10 vs SHH-1T1608-221JB |
FBM-11-160808-390A10T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0603, 2 PIN | HCB1608KF-601T10 vs FBM-11-160808-390A10T |
SIM03601Y1A032 | MERITEK Electronics Corporation | Check for Price | Ferrite Bead, | HCB1608KF-601T10 vs SIM03601Y1A032 |
FBM-11-160808-500A10T | King Core Electronics Inc | Check for Price | Passive Filter, | HCB1608KF-601T10 vs FBM-11-160808-500A10T |
MFBW1V1608-151-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), | HCB1608KF-601T10 vs MFBW1V1608-151-R |
SHH-1T1608-221JL | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2 | HCB1608KF-601T10 vs SHH-1T1608-221JL |
MFBA2V1608-471-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | HCB1608KF-601T10 vs MFBA2V1608-471-R |
WLBD1608HCU471TH | Walsin Technology Corporation | Check for Price | Ferrite Chip, | HCB1608KF-601T10 vs WLBD1608HCU471TH |