Part Details for HCB65-550X by Delta Electronics Inc
Overview of HCB65-550X by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HCB65-550X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for HCB65-550X
HCB65-550X CAD Models
HCB65-550X Part Data Attributes
|
HCB65-550X
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCB65-550X
Delta Electronics Inc
General Purpose Inductor, 0.055uH, 20%, 1 Element, SMD, 2222, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2222 | |
Construction | Rectangular | |
DC Resistance | 0.0002 Ω | |
Inductance-Nom (L) | 0.055 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |