Part Details for HCC15-3-A+G by Advanced Energy Industries Inc
Overview of HCC15-3-A+G by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCC15-3-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC15-3-A+G
|
Avnet Americas | AC/DC Power Supply Dual-OUT 15V/15V 3A/3A Case CC - Bulk (Alt: HCC15-3-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$182.8273 / $203.4478 | Buy Now |
DISTI #
675-HCC15-3A-G
|
Mouser Electronics | Linear Power Supplies 12 to 15V@3.4A/3A -12 to -15v@3.4/3A RoHS: Compliant | 14 |
|
$184.8800 / $201.0600 | Buy Now |
DISTI #
HCC15-3-A+G
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 15V/15V 3A/3A Case CC (Alt: HCC15-3-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |