Part Details for HCC4001BK1 by STMicroelectronics
Overview of HCC4001BK1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HCC4001BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4001BK1
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: HCC4001BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | NOR GATE | 12 |
|
$108.0000 / $117.0000 | Buy Now |
DISTI #
HCC4001BK1
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: HCC4001BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4001BK1
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin CFPAK Carrier Tape - Bulk (Alt: HCC4001BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC4001BK1
HCC4001BK1 CAD Models
HCC4001BK1 Part Data Attributes
|
HCC4001BK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4001BK1
STMicroelectronics
Rad-hard quad 2-input NOR gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.95 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |