Part Details for HCC40109BDG by STMicroelectronics
Overview of HCC40109BDG by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HCC40109BDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC40109BDG
|
Avnet Americas | HCC40 Rad-Hard Quad Low-to-High Voltage Level Shifter CMOS 3V to 20V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: HCC40109BDG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC40109BDG
|
Avnet Americas | HCC40 Rad-Hard Quad Low-to-High Voltage Level Shifter CMOS 3V to 20V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: HCC40109BDG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC40109BDG
|
Avnet Americas | HCC40 Rad-Hard Quad Low-to-High Voltage Level Shifter CMOS 3V to 20V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: HCC40109BDG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC40109BDG
|
Avnet Americas | HCC40 Rad-Hard Quad Low-to-High Voltage Level Shifter CMOS 3V to 20V Gold 16-Pin DIL SMD Strip Pack - Bulk (Alt: HCC40109BDG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 2110 |
|
RFQ |
Part Details for HCC40109BDG
HCC40109BDG CAD Models
HCC40109BDG Part Data Attributes:
|
HCC40109BDG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC40109BDG
STMicroelectronics
Rad-hard quad low-to-high voltage level shifter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT |