Part Details for HCC40109BK1 by STMicroelectronics
Overview of HCC40109BK1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HCC40109BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC40109BK1
|
Avnet Americas | HCC4000B Rad-Hard Dual Low-to-High Voltage Level Shifter CMOS 3V to 20V 16-Pin Flat SMD Strip Pack - Bulk (Alt: HCC40109BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for HCC40109BK1
HCC40109BK1 CAD Models
HCC40109BK1 Part Data Attributes
|
HCC40109BK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC40109BK1
STMicroelectronics
Rad-hard quad low-to-high voltage level shifter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | FLAT16 ESA EM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |