HCC4018BKT
STMicroelectronics
Description: Rad-hard presettable divide-by N counter

Overview of HCC4018BKT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Renewable Energy Robotics and Drones

CAD Models for HCC4018BKT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCC4018BKT by STMicroelectronics

HCC4018BKT
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Manufacturer Package Code
FLAT16 ESA FP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Count Direction
UP
Family
HC
JESD-30 Code
R-CDFP-F16
Length
9.94 mm
Load/Preset Input
YES
Logic IC Type
DIVIDE BY N COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Seated Height-Max
2.38 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
6.91 mm
Want to compare parts?
  1. HCC4018BKT
    STMicroelectronics
    Rad-hard presettable divide-by N counter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCC4018BKT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCC4018BKT by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCC4018BKT would you like to use for your alert(s)?
  • Please alert me when HCC4018BKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCC4018BKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCC4018BKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCC4018BKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCC4018BKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCC4018BKT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: