Datasheets
HCC4023BK by:

IC,LOGIC GATE,3 3-INPUT NAND,CMOS, RAD HARD,FP,14PIN,CERAMIC

Part Details for HCC4023BK by STMicroelectronics

Overview of HCC4023BK by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for HCC4023BK

HCC4023BK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCC4023BK Part Data Attributes

HCC4023BK STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCC4023BK STMicroelectronics IC,LOGIC GATE,3 3-INPUT NAND,CMOS, RAD HARD,FP,14PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description DFP, FL14,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XDFP-F14
Logic IC Type NAND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level ESCC9000
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V

HCC4023BK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCC4023BK by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCC4023BK by STMicroelectronics

  • Please alert me when HCC4023BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCC4023BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCC4023BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCC4023BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCC4023BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCC4023BK by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: