Part Details for HCC4027BK1 by STMicroelectronics
Overview of HCC4027BK1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HCC4027BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4027BK1
|
Avnet Americas | HCC4000B Rad-Hard Dual J-K Primary-Secondary Flip-Flop CMOS 3V to 20V 16-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4027BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4027BK1
|
Avnet Americas | HCC4000B Rad-Hard Dual J-K Primary-Secondary Flip-Flop CMOS 3V to 20V 16-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4027BK1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 2632 |
|
RFQ |
Part Details for HCC4027BK1
HCC4027BK1 CAD Models
HCC4027BK1 Part Data Attributes:
|
HCC4027BK1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4027BK1
STMicroelectronics
Rad-hard dual J-K master-slave Flip-Flop
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL |