HCC4069UBK
Description: IC,LOGIC GATE,HEX INVERTER,CMOS, RAD HARD,FP,14PIN,CERAMIC

Overview of HCC4069UBK by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HCC4069UBK by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # HCC4069UBK
Avnet Americas HCC40 Rad-Hard Hex Inverter CMOS 3V to 20V Solder Dip/Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4069UBK) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for HCC4069UBK by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCC4069UBK by STMicroelectronics

HCC4069UBK
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
DFP, FL14,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFP-F14
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
ESCC9000
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. HCC4069UBK
    STMicroelectronics
    IC,LOGIC GATE,HEX INVERTER,CMOS, RAD HARD,FP,14PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCC4069UBK by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCC4069UBK by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCC4069UBK would you like to use for your alert(s)?
  • Please alert me when HCC4069UBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCC4069UBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCC4069UBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCC4069UBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCC4069UBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCC4069UBK by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: