Part Details for HCC524-A+G by Advanced Energy Industries Inc
Overview of HCC524-A+G by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HCC524-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC524-A+G
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC - Bulk (Alt: HCC524-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$188.6242 | Buy Now |
DISTI #
675-HCC524A-G
|
Mouser Electronics | Linear Power Supplies 5V@6A 18-24V @ 2A RoHS: Compliant | 0 |
|
$199.2700 | Order Now |
DISTI #
HCC524-A+G
|
Avnet Abacus | (Alt: HCC524-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |