There are no models available for this part yet.
Overview of HCC524-A+G by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HCC524-A+G by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCC524-A+G-ND
|
DigiKey | AC/DC CONVERTER 5V 18-24V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.6875 | Buy Now | |
DISTI #
70151818
|
RS | Power Supply, AC-DC, 5V@6A, 21V@2A, 100-240V In, Open Frame, Linear, HCC Series | SL Power ( Ault / Condor ) HCC524-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$192.2400 / $216.0000 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC RoHS: Compliant |
11 In Stock |
|
$181.9700 / $209.5500 | Buy Now | ||
DISTI #
65009991
|
Verical | AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$236.5610 / $272.4150 | Buy Now | |
DISTI #
000000000001601059
|
Sager | Linear Power Supplies 5V@6A 18-24V @ 2A Min Qty: 1 | 0 |
|
$187.3500 / $208.1600 | Buy Now | |
Master Electronics | AC/DC Power Supply Dual-OUT 5V/18V to 24V 6A/2A Case CC RoHS: Compliant |
11 In Stock |
|
$181.9700 / $209.5500 | Buy Now |
CAD Models for HCC524-A+G by SL Power Electronics
Part Data Attributes for HCC524-A+G by SL Power Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|