Part Details for HCCC-1R0M-02 by FASTRON GmBH
Overview of HCCC-1R0M-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for HCCC-1R0M-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HCCC-1R0M-02
|
Mouser Electronics | RF Inductors - Leaded 1.0uH 1MHz 20% RoHS: Compliant | 1467 |
|
$0.3000 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 1.0μH ±20% - DCR: 0.018 - 4.00A - Ammobox RoHS: Compliant | 0 |
|
$0.2813 / $0.3375 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 1.0?H, Tolerance: 20%, DCR max: 0.018?, Rated DC Current: 4.00A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 800 |
|
$0.2716 / $0.3200 | Buy Now |
Part Details for HCCC-1R0M-02
HCCC-1R0M-02 CAD Models
HCCC-1R0M-02 Part Data Attributes
|
HCCC-1R0M-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
HCCC-1R0M-02
FASTRON GmBH
General Purpose Inductor, 1uH, 20%, Ferrite-Core
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for HCCC-1R0M-02
This table gives cross-reference parts and alternative options found for HCCC-1R0M-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCCC-1R0M-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCCC-1R0M02 | General Fixed Inductor, IND,FERRITE,1UH,20% +TOL,20% -TOL | FASTRON GmBH | HCCC-1R0M-02 vs HCCC-1R0M02 |
HCCC-1R0M01 | General Fixed Inductor, IND,FERRITE,1UH,20% +TOL,20% -TOL | FASTRON GmBH | HCCC-1R0M-02 vs HCCC-1R0M01 |
HCCC-1R0M-01 | General Purpose Inductor, 1uH, 20%, Ferrite-Core | FASTRON GmBH | HCCC-1R0M-02 vs HCCC-1R0M-01 |