There are no models available for this part yet.
Overview of HCF166J220RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for HCF166J220RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH8565
|
Newark | Res, 220R, 5%, 160W, Wirewound, Resistance:220Ohm, Product Range:Hcf Series, Power Rating:160W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C, Product Length:166Mmrohs Compliant: Yes |Cgs Te Connectivity HCF166J220RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$50.0000 | Buy Now | |
DISTI #
1712-HCF166J220RJ-ND
|
DigiKey | HCF166 160W 220R 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Box |
20 In Stock |
|
$46.1900 | Buy Now | |
DISTI #
2266-HCF166J220RJ-ND
|
DigiKey | HCF166 160W 220R 5% LEAD Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$62.4500 / $64.8600 | Buy Now | |
DISTI #
81AH8565
|
Avnet Americas | Resistance Wirewound 220Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 81AH8565) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$55.9400 / $64.2400 | Buy Now | |
DISTI #
2176444-8
|
Avnet Americas | Resistance Wirewound 220Ohm 5% ±200ppm 160W IP54 Ingress Protection Chassis Mount - Bulk (Alt: 2176444-8) Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$50.1447 / $60.3436 | Buy Now | |
DISTI #
279-HCF166J220RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCF166 160W 220R 5% LEAD RoHS: Compliant | 5 |
|
$51.0700 / $65.3100 | Buy Now | |
Onlinecomponents.com | HCF166 160W 220R 5% LEAD RoHS: Compliant |
18 Partner Stock |
|
$59.4700 / $88.0200 | Buy Now | ||
DISTI #
HCF166J220RJ
|
TME | Resistor: wire-wound, with heatsink, 220Ω, 160W, ±5%, 166x76x15mm Min Qty: 20 | 0 |
|
$59.3100 | RFQ | |
DISTI #
C1S114403963977
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 18 |
|
$62.2000 / $68.8000 | Buy Now | |
Master Electronics | HCF166 160W 220R 5% LEAD RoHS: Compliant |
18 Partner Stock |
|
$59.4700 / $88.0200 | Buy Now |
CAD Models for HCF166J220RJ by TE Connectivity
Part Data Attributes for HCF166J220RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
265 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
166mm x 60mm x 15mm
|
Rated Power Dissipation (P)
|
160 W
|
Rated Temperature
|
40 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
1100 V
|