Logic
HCF4075M013TR
STMicroelectronics
Description: 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14

Overview of HCF4075M013TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for HCF4075M013TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2500
RFQ
Quest Components   2000
  • 1 $0.8400
  • 120 $0.4200
  • 477 $0.3360
$0.3360 / $0.8400 Buy Now
Chip 1 Exchange INSTOCK 9886
RFQ
Chip 1 Exchange INSTOCK 2437
RFQ

CAD Models for HCF4075M013TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF4075M013TR by STMicroelectronics

HCF4075M013TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
350 ns
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HCF4075M013TR
    STMicroelectronics
    4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOP-14
    VS

Alternate Parts for HCF4075M013TR

This table gives cross-reference parts and alternative options found for HCF4075M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4075M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4075BM96 3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BM96
CD4075BMG4 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HCF4075M013TR vs CD4075BMG4
CD4075BM96G4 3-ch, 3-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BM96G4
CD4075BME4 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HCF4075M013TR vs CD4075BME4
CD4075BMT CMOS Triple 3-Input OR Gate 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BMT
Part Number Description Manufacturer Compare
CD4075BME4 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HCF4075M013TR vs CD4075BME4
CD4075BM96G4 3-ch, 3-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BM96G4
CD4075BM96E4 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HCF4075M013TR vs CD4075BM96E4
CD4075BMT CMOS Triple 3-Input OR Gate 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BMT
HEF4075BT 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors HCF4075M013TR vs HEF4075BT
933373050653 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors HCF4075M013TR vs 933373050653
HEF4075BT,652 HEF4075B - Triple 3-input OR gate SOIC 14-Pin NXP Semiconductors HCF4075M013TR vs HEF4075BT,652
HEF4075BTD-T 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 NXP Semiconductors HCF4075M013TR vs HEF4075BTD-T
CD4075BM96 3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125 Texas Instruments HCF4075M013TR vs CD4075BM96

Related Parts for HCF4075M013TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4075M013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4075M013TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCF4075M013TR would you like to use for your alert(s)?
  • Please alert me when HCF4075M013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4075M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4075M013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4075M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4075M013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4075M013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: