Part Details for HCF4082BEY by STMicroelectronics
Overview of HCF4082BEY by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HCF4082BEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14 | 200 |
|
$0.4620 / $0.9900 | Buy Now |
Part Details for HCF4082BEY
HCF4082BEY CAD Models
HCF4082BEY Part Data Attributes
|
HCF4082BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4082BEY
STMicroelectronics
4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4082BEY
This table gives cross-reference parts and alternative options found for HCF4082BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4082BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705902CX | Gate | Renesas Electronics Corporation | HCF4082BEY vs 7705902CX |
MC14082BCLDS | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HCF4082BEY vs MC14082BCLDS |
MC14082BALD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | HCF4082BEY vs MC14082BALD |
CD4082BF3A | Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | HCF4082BEY vs CD4082BF3A |
CD4082BMN | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | HCF4082BEY vs CD4082BMN |
MC14082BCLD | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | HCF4082BEY vs MC14082BCLD |
CD4082BCN | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | HCF4082BEY vs CD4082BCN |
MC14082BCL | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HCF4082BEY vs MC14082BCL |
JM38510/17002BCA | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | HCF4082BEY vs JM38510/17002BCA |
HEF4082BPB | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | HCF4082BEY vs HEF4082BPB |