HCF4502BE
Description: Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16

Overview of HCF4502BE by SGS-Ates Componenti Electronici SPA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HCF4502BE by SGS-Ates Componenti Electronici SPA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF4502BE by SGS-Ates Componenti Electronici SPA

HCF4502BE
SGS-Ates Componenti Electronici SPA
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HCF4502BE
    SGS-Ates Componenti Electronici SPA
    Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16
    VS

Related Parts for HCF4502BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4502BE by SGS-Ates Componenti Electronici SPA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4502BE by SGS-Ates Componenti Electronici SPA

Select Manufacturer
Which Manufacturer of HCF4502BE would you like to use for your alert(s)?
  • Please alert me when HCF4502BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4502BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4502BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4502BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4502BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4502BE by SGS-Ates Componenti Electronici SPA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: