Part Details for HCH1000-002 by Honeywell Sensing and Control
Overview of HCH1000-002 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCH1000-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2941
|
Newark | Humidity Sensor, Accuracy:2%, Supply Voltage:5Vac, Humidity Range:0% To 100% Relative Humidity, Sensor Case Style:Sip, No. Of Pins:2Pins, Response Time:15S, Operating Temperature Min:-40°C, Operating Temperature Max:120°C, Msl:- Rohs Compliant: Yes |Honeywell HCH1000-002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |